SU942460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, screw mounting, SU942460
Order No.: 45P4955
EAN: 3760283307698
MPN:
SU942460
Unit Price (€ / pc.)
43.8872 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state relay, SU942460, Celduc Relais
The SU942460 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for most types of loads.
Features
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection with flaps
Technical specifications
LED-Anzeige | Yes | |
Montage | Schraubmontage | |
Nennstrom | 25 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannung | 12-280 VAC | |
Steuerspannung | 3-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |