SU963460 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, screw mounting, SU963460

Order No.: 45P4956
EAN: 3760283307681
MPN:
SU963460
SU963460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
54.5020 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
1,962.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
54.5020 €

Solid state relay, SU963460, Celduc Relais

The SU963460 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for resistive loads.

Features

  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 35 A
Schaltart nullspannungsschaltend
Spannung 24-600 VAC
Steuerspannung 3,5-32 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes