SU965460 | Celduc Relais
Solid state relay, 3.5-32 VDC, 24-600 VAC, 50 A, screw mounting, SU965460
Order No.: 45P4957
EAN: 3760283307674
MPN:
SU965460
Unit Price (€ / pc.)
57.4532 € *
Available: 0 pcs.
Available in 5 Days: 425 pcs.
Leadtime: On Request **
Solid state relay, SU965460, Celduc Relais
The SU965460 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for resistive loads.
Features
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 24-600 VAC | |
Control Voltage | 3,5-32 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |