SU967460 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 75 A, screw mounting, SU967460

Order No.: 45P4958
EAN: 3760283307667
MPN:
SU967460
SU967460 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
70.3528 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,532.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
36 pcs.
70.3528 €

Solid state relay, SU967460, Celduc Relais

The SU967460 is a 22,5 mm pitch solid state relay for space-saving design. Mounting compatible with sandard "hockey puck". This product is especially designed for resistive loads.

Features

  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage Schraubmontage
Nennstrom 75 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 24-600 VAC
Steuerspannung 3,5-32 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes