SUL765070 | Celduc Relais
Solid state relay, 3.5-32 VDC, AC on/off random, 24-510 VAC, 50 A, DIN rail, SUL765070
Order No.: 45P4959
EAN: 3760283307513
MPN:
SUL765070
Unit Price (€ / pc.)
113.8830 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state contactor, SUL765070, Celduc Relais
The SUL765070 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is designed for lamps, motors loads with a fine control like phase angle controllers.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 50 A | |
Schaltart | AC ein/aus Zufällig | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 24-510 VAC | |
Steuerspannung | 3,5-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |