SUL842070 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-275 VAC, 25 A, DIN rail, SUL842070
Order No.: 45P4960
EAN: 3760283307506
MPN:
SUL842070
Unit Price (€ / pc.)
69.6626 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state contactor, SUL842070, Celduc Relais
The SUL842070 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for most types of loads.
Features
- High Immunity and output voltage protection by VDR
- Very low zero cross level
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 25 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 12-275 VAC | |
Steuerspannung | 3-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |