SUL865070 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-510 VAC, 50 A, DIN rail, SUL865070
Unit Price (€ / pc.)
87.9172 € *
Available in 5 Days: 27 pcs. - if ordered today
Solid state relay, SUL865070, Celduc Relais
Single phase power solid state relay especially designed for most types of loads. Back to back thyristors on output with TMS2 technology with a longlifetime expectancy: 24 to 510 VAC 50 A thyristors size.
Features
- High Immunity and output voltage protection by VDR
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
- Designed in conformity with IEC/ EN60947-4-3 and EN60950/VDE0805 ; IEC 60335-1/ VDE0700-1 ; UL-cUL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Rated current | 50 A | |
| Voltage | 24-510 VAC | |
| Control Voltage | 3.5-32 VDC | |
| Switching Mode | zero voltage switching | |
| Assembly | DIN rail | |
| LED display | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 85365003 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |