SUL865970 | Celduc Relais

Solid state relay, 160-240 VAC, zero voltage switching, 24-510 VAC, 50 A, DIN rail, SUL865970

Order No.: 45P4965
EAN: 3760283307452
MPN:
SUL865970
SUL865970 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
87.7982 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
87.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
87.7982 €

Solid state contactor, SUL865970, Celduc Relais

The SUL865970 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for most types of loads.

Features

  • High Immunity and output voltage protection by VDR
  • Very low zero cross level
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 50 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 24-510 VAC
Steuerspannung 160-240 VAC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes