SUL942440 | Celduc Relais

Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, DIN rail, SUL942440

Order No.: 45P4967
EAN: 3760283308831
MPN:
SUL942440
SUL942440 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
64.9026 € *
Available: 0 pcs.
Available in 5 Days: 29 pcs.
Leadtime: On Request **
Total Price:
2,466.30 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
64.9026 €

Solid state contactor, SUL942440, Celduc Relais

The SUL942440 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for most types of loads.

Features

  • Overvoltage protection at the output by self turn ON of the power element
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • Input over-voltage protection
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Nennstrom 25 A
Spannung 12-280 VAC
Steuerspannung 3-32 VDC
Spannung V RRM (Spitzensperrspannung) 600 V
Schaltart nullspannungsschaltend
Montage DIN-Schiene
LED-Anzeige Yes
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes