SUL942460 | Celduc Relais
Solid state relay, 3-32 VDC, zero voltage switching, 12-280 VAC, 25 A, DIN rail, SUL942460
Order No.: 45P4968
EAN: 3760283307438
MPN:
SUL942460
Unit Price (€ / pc.)
63.6174 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Solid state contactor, SUL942460, Celduc Relais
The SUL942460 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.
Features
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 25 A | |
Schaltart | nullspannungsschaltend | |
Spannung | 12-280 VAC | |
Steuerspannung | 3-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |