SUL963460 | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 35 A, DIN rail, SUL963460
Order No.: 45P4970
EAN: 3760283307421
MPN:
SUL963460
Unit Price (€ / pc.)
71.5428 € *
Available: 0 pcs.
Available in 5 Days: 541 pcs.
Leadtime: On Request **
Solid state contactor, SUL963460, Celduc Relais
The SUL963460 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.
Features
- 2 points pluggable control connector
- Yellow LED visualization on the input
- Input over-voltage protection
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current | 35 A | |
Voltage | 24-600 VAC | |
Control Voltage | 3,5-32 VDC | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Switching Mode | nullspannungsschaltend | |
Assembly | DIN-Schiene | |
LED display | Yes |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |