SUL965440-HE | Celduc Relais
Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 50 A, DIN rail, SUL965440-HE
Order No.: 45P4973
EAN: 3760283308794
MPN:
SUL965440-HE
Unit Price (€ / pc.)
88.9168 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Solid state contactor, SUL965440-HE, Celduc Relais
The SUL965440-HE is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.
Features
- Overvoltage protection at the output by self turn ON of the thyristors
- 2 points pluggable control connector
- Yellow LED visualization on the input
- IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 50 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 1200 V | |
Spannung | 24-600 VAC | |
Steuerspannung | 3,5-32 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |