SUL967440 | Celduc Relais

Solid state relay, 3.5-32 VDC, zero voltage switching, 24-600 VAC, 75 A, DIN rail, SUL967440

Order No.: 45P4977
EAN: 3760283308763
MPN:
SUL967440
SUL967440 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
77.6118 € *
Available: 0 pcs.
Available in 5 Days: 250 pcs.
Leadtime: On Request **
Total Price:
2,949.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
77.6118 €

Solid state contactor, SUL967440, Celduc Relais

The SUL967440 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.

Features

  • Overvoltage protection at the output by self turn ON of the thyristors
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
Rated current 75 A
Voltage 24-600 VAC
Control Voltage 3,5-32 VDC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode nullspannungsschaltend
Assembly DIN-Schiene
LED display Yes
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes