SUL967940 | Celduc Relais

Solid state relay, 180-280 VAC, zero voltage switching, 24-600 VAC, 75 A, DIN rail, SUL967940

Order No.: 45P4980
EAN: 3760283308749
MPN:
SUL967940
SUL967940 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
78.6471 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
2,988.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
38 pcs.
78.6471 €

Solid state contactor, SUL967940, Celduc Relais

The SUL967940 is a 22,5 mm pitch solid state contactor for space-saving design and ready to use with its heatsink. This product is especially designed for resistive loads.

Features

  • Overvoltage protection at the output by self turn ON of the thyristors
  • 2 points pluggable control connector
  • Yellow LED visualization on the input
  • IP20 protection by removable flaps on terminals with optional labels
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 75 A
Schaltart nullspannungsschaltend
Spannung V RRM (Spitzensperrspannung) 1200 V
Spannung 24-600 VAC
Steuerspannung 180-280 VAC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes