SVTA4684E | Celduc Relais
Solid state relay, 200-480 VAC, 50 A, screw mounting, SVTA4684E
Order No.: 45P4987
EAN: 3760283305717
MPN:
SVTA4684E
Unit Price (€ / pc.)
877.9344 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Three phase controller, SVTA4684E, Celduc Relais
The SVTA4684E is a digital three phase angle controller with large mains frequency and voltage range.
Features
- Small housing, easy and ready to use
- Dynamic control voltage range according to the power factor of the load
- Softstart and softstop functions
- Adjustable filter regarding fast input voltage changes
- Motor softstarting functions to control its speed within the stable area
- Input-output transfert characteristic linearization function
Technical specifications
LED display | Yes | |
Assembly | Schraubmontage | |
Rated current | 50 A | |
Voltage | 200-480 VAC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |