SVTA4690E | Celduc Relais
Solid state relay, 0-10 VDC, 200-480 VAC, 125 A, screw mounting, SVTA4690E
Order No.: 45P4988
EAN: 3760283305700
MPN:
SVTA4690E
Unit Price (€ / pc.)
975.5144 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Three phase controller, SVTA4690E, Celduc Relais
The SVTA4690E is a digital three phase angle controller with large mains frequency and voltage range.
Features
- Small housing, easy and ready to use
- Dynamic control voltage range according to the power factor of the load
- Softstart and softstop functions
- Adjustable filter regarding fast input voltage changes
- Motor softstarting functions to control its speed within the stable area
- Input-output transfert characteristic linearization function
Technical specifications
LED display | Yes | |
Assembly | screw mounting | |
Rated current | 125 A | |
Voltage V RRM (peak reverse voltage) | 1200 V | |
Voltage | 200-480 VAC | |
Control Voltage | 0-10 VDC |
Download
Logistics
Country of origin | FR |
Customs tariff number | 85365003 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |