SVTA4694E | Celduc Relais

Solid state relay, 200-480 VAC, 125 A, screw mounting, SVTA4694E

Order No.: 45P4990
EAN: 3760283305687
MPN:
SVTA4694E
SVTA4694E Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
975.5144 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: On Request **
Total Price:
975.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
975.5144 €

Three phase controller, SVTA4694E, Celduc Relais

The SVTA4694E is a digital three phase angle controller with large mains frequency and voltage range.

Features

  • Small housing, easy and ready to use
  • Dynamic control voltage range according to the power factor of the load
  • Softstart and softstop functions
  • Adjustable filter regarding fast input voltage changes
  • Motor softstarting functions to control its speed within the stable area
  • Input-output transfert characteristic linearization function
Technical specifications
LED display Yes
Assembly Schraubmontage
Rated current 125 A
Voltage V RRM (peak reverse voltage) 1200 V
Voltage 200-480 VAC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes