SW960330 | Celduc Relais
Solid state relay, 12-30 VDC, 24-500 VAC, 40 A, DIN rail, SW960330
Order No.: 45P4991
EAN: 3760283306189
MPN:
SW960330
Unit Price (€ / pc.)
388.1542 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Motor reverser, SW960330, Celduc Relais
The SW960330 is designed for controlling and inverting the direction of a three-phase motor without direct third leg ( two legs). Directly mounting on a DIN rail, this product with a maximum current of semiconductors of 50 Amps. rms , can drive a motor with a current rating of 4,5 Amps.rms, taking the starting and reversing current into account.
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 40 A | |
Spannung | 24-500 VAC | |
Steuerspannung | 12-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |