SWG50210 | Celduc Relais

Solid state relay, 0-10 VDC, 230 VAC, 8 A, DIN rail, SWG50210

Order No.: 45P4993
EAN: 3760283305861
MPN:
SWG50210
Celduc Relais
SWG50210 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
336.2940 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
336.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
336.2940 €

Single phase controller, SWG50210, Celduc Relais

The SWG50210 is a single phase controller. This range of controller has an analog input isolated from the mains, provided to vary the cyclic working ratio of a load proportionally to the input. The control is synchronous with the mains and has only full periods

Technical specifications
LED display No
Assembly DIN rail
Rated current 8 A
Voltage V RRM (peak reverse voltage) 600 V
Voltage 230 VAC
Control Voltage 0-10 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes