SWG81510 | Celduc Relais
Solid state relay, 0-10 VDC, 400 VAC, 22 A, DIN rail, SWG81510
Order No.: 45P4995
EAN: 3760283305847
MPN:
SWG81510
Unit Price (€ / pc.)
581.8624 € *
Available: 0 pcs.
Available in 5 Days: 2 pcs.
Leadtime: On Request **
Three phase controller, SWG81510, Celduc Relais
The SWG81510 is a three phase controller with one analogical controller in association and with AC control solid state relays.
Technical specifications
LED-Anzeige | No | |
Montage | DIN-Schiene | |
Nennstrom | 22 A | |
Spannung | 400 VAC | |
Steuerspannung | 0-10 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |