SWG86010 | Celduc Relais

Solid state relay, 0-10 VDC, 400 VAC, 87 A, DIN rail, SWG86010

Order No.: 45P5000
EAN: 3760283305793
MPN:
SWG86010
SWG86010 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
1,028.3504 € *
Available: 0 pcs.
Available in 5 Days: 4 pcs.
Leadtime: On Request **
Total Price:
1,028.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,028.3504 €

Three phase controller, SWG86010, Celduc Relais

The SWG86010 is a three phase controller with one analogical controller in association and with AC control solid state relays.

Technical specifications
LED-Anzeige No
Montage DIN-Schiene
Nennstrom 87 A
Spannung 400 VAC
Steuerspannung 0-10 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes