XKA20420 | Celduc Relais

Solid state relay, 6-30 VDC, zero voltage switching, 12-275 VAC, 5 A, DIN rail, XKA20420

Order No.: 45P5047
EAN: 3760283307995
MPN:
XKA20420
XKA20420 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
58.786 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
1,293.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
58.786 €

Solid state relay, XKA20420, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • Integrated clamping voltage
  • High immunity level
Technical specifications
LED-Anzeige Yes
Montage DIN-Schiene
Nennstrom 5 A
Schaltart nullspannungsschaltend
Spannung 12-275 VAC
Steuerspannung 6-30 VDC
Logistics
Ursprungsland FR
Zolltarifnummer 85365003
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes