XKA20420R | Celduc Relais

Solid state relay, 6-30 VDC, zero voltage switching, 12-275 VAC, 5 A, DIN rail, XKA20420R

Order No.: 45P5049
EAN: 3760283307971
MPN:
XKA20420R
Celduc Relais
XKA20420R Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
65.9974 € *
Available: 0 pcs.
Available in 5 Days: 5 pcs.
Leadtime: On Request **
Total Price:
66.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
22 pcs.
65.9974 €

Solid state relay, XKA20420R, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • Zero-cross AC Output
  • Integrated clamping voltage
  • High immunity level
  • Pluggable connectors with spring terminals
Technical specifications
LED display Yes
Assembly DIN rail
Rated current 5 A
Switching Mode zero voltage switching
Voltage 12-275 VAC
Control Voltage 6-30 VDC
Logistics
Country of origin FR
Customs tariff number 85365003
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes