XKA20421 | Celduc Relais
Solid state relay, 5-30 VDC, zero voltage switching, 12-275 VAC, 5 A, DIN rail, XKA20421
Order No.: 45P5050
EAN: 3760283307964
MPN:
XKA20421
Unit Price (€ / pc.)
58.786 € *
Available: 0 pcs.
Available in 5 Days: 46 pcs.
Leadtime: On Request **
Solid state relay, XKA20421, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Control visualization by LED
- Integrated clamping voltage
- High immunity level
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 5 A | |
Schaltart | nullspannungsschaltend | |
Spannung V RRM (Spitzensperrspannung) | 600 V | |
Spannung | 12-275 VAC | |
Steuerspannung | 5-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85365003 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |