XKD10120 | Celduc Relais

Solid state relay, 5-30 VDC, DC on/off, 2-220 VDC, 1 A, DIN rail, XKD10120

Order No.: 45P5054
EAN: 3760283307926
MPN:
XKD10120
XKD10120 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
71.9712 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: On Request **
Total Price:
719.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
71.9712 €

Solid state relay, XKD10120, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • DC Output
  • High immunity level
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 1 A
Switching Mode DC ein/aus
Voltage 2-220 VDC
Control Voltage 5-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes