XKD11306D | Celduc Relais

Solid state relay, 3-30 VDC, DC on/off, 2-60 VDC, 3 A, DIN rail, XKD11306D

Order No.: 45P5056
EAN: 3760283307902
MPN:
XKD11306D
XKD11306D Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
62.475 € *
Available: 0 pcs.
Available in 5 Days: 22 pcs.
Leadtime: On Request **
Total Price:
624.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
62.475 €

Solid state relay, XKD11306D, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • DC Output
  • High immunity level
  • Pluggable connectors
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 3 A
Switching Mode DC ein/aus
Voltage 2-60 VDC
Control Voltage 3-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes