XKD70306 | Celduc Relais

Solid state relay, 10-30 VDC, DC on/off, 2-60 VDC, 3 A, DIN rail, XKD70306

Order No.: 45P5057
EAN: 3760283307896
MPN:
XKD70306
XKD70306 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
68.0918 € *
Available: 0 pcs.
Available in 5 Days: 20 pcs.
Leadtime: On Request **
Total Price:
680.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
68.0918 €

Solid state relay, XKD70306, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • DC Output
  • High immunity level
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 3 A
Switching Mode DC ein/aus
Voltage 2-60 VDC
Control Voltage 10-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes