XKD90306 | Celduc Relais

Solid state relay, 90-240 VAC, DC on/off, 2-60 VDC, 3 A, DIN rail, XKD90306

Order No.: 45P5058
EAN: 3760283307889
MPN:
XKD90306
XKD90306 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
68.0918 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
680.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
68.0918 €

Solid state relay, XKD90306, Celduc Relais

Solid state relay for DIN rail fixation.

Features

  • Control visualization by LED
  • DC Output
  • High immunity level
Technical specifications
Filter Property Value
Rated current 3 A
Voltage 2-60 VDC
Control Voltage 90-240 VAC
Voltage V RRM (peak reverse voltage) 1200 V
Switching Mode DC on/off
Assembly DIN rail
LED display Yes
Logistics
Property Value
Country of origin FR
Customs tariff number 85364190
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes