XKLD0020 | Celduc Relais
Solid state relay, 18-32 VDC, DC on/off, 48 VDC, 4 A, DIN rail, XKLD0020
Order No.: 45P5060
EAN: 3760283307865
MPN:
XKLD0020
Unit Price (€ / pc.)
195.9692 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Solid state relay, XKLD0020, Celduc Relais
Solid state relay for DIN rail fixation.
Features
- Control visualization by LED
- Output DC visualization by red LED
- Integrated clamping voltage
- Integrated free wheel diode
Technical specifications
Nennstrom | 4 A | |
Spannung | 48 VDC | |
Steuerspannung | 18-32 VDC | |
Spannung V RRM (Spitzensperrspannung) | 200 V | |
Schaltart | DC ein/aus | |
Montage | DIN-Schiene | |
LED-Anzeige | Yes |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |