XKLD31006 | Celduc Relais

Solid state relay, 10-30 VDC, DC on/off, 10-40 VDC, 10 A, DIN rail, XKLD31006

Order No.: 31G1291
EAN: 3760283307858
MPN:
XKLD31006
XKLD31006 Celduc Relais Solid State Relays
Image may differ
Unit Price (€ / pc.)
81.0152 € *
Available: 0 pcs.
Available in 5 Days: 207 pcs.
Leadtime: On Request **
Total Price:
810.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
81.0152 €

Solid state relay, XKLD31006, Celduc Relais

Solid state relay designed and approved for railway applications (EN 50155).

Features

  • Ultra low voltage drop
  • Built-in overvoltage protection
  • Control display LED (green)

Applications

  • Traffic lights
  • Small motors, electromagnets, lights, heaters
  • Measurement products
Technical specifications
LED display Yes
Assembly DIN-Schiene
Rated current 10 A
Switching Mode DC ein/aus
Voltage 10-40 VDC
Control Voltage 10-30 VDC
Logistics
Country of origin FR
Customs tariff number 85364190
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No