XKLD31006 | Celduc Relais
Solid state relay, 10-30 VDC, DC on/off, 12-36 VDC, 10 A, DIN rail, XKLD31006
Order No.: 45P5061
EAN: 3760283307858
MPN:
XKLD31006
Unit Price (€ / pc.)
81.0152 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Solid state relay, XKLD31006, Celduc Relais
Solid state relay DC current with mosfet for DIN RAIL mounting.
Features
- Ultra low voltage drop
- Built-in overvoltage protection
- Control display LED
Applications
- Traffic lights
- Small motors, electromagnets, lights, heaters
- Measurement products
Technical specifications
LED-Anzeige | Yes | |
Montage | DIN-Schiene | |
Nennstrom | 10 A | |
Schaltart | DC ein/aus | |
Spannung | 12-36 VDC | |
Steuerspannung | 10-30 VDC |
Download
Logistics
Ursprungsland | FR |
Zolltarifnummer | 85364190 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |