570 15MM 25M BLAU | Certoplast
Electronic adhesive tape, 15 mm, polymer, blue, 25 m, 570 15MM 25M BLAU
Unit Price (€ / pc.)
8.1039 € *
Available: 8 pcs.
Leadtime: 4 Weeks **
Total Price:
8.10 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1039 €
10 pcs.
7.1281 €
50 pcs.
6.6521 €
150 pcs.
6.3427 €
500 pcs.
6.0214 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tapes, type Vorwerk Certoplast 570.
Excellent for repair, fastening and marking jobs and for bundling
Technical specifications
Version | electronics adhesive tape | |
Width | 15 mm | |
Colour | blue | |
Adhesive cement | natural rubber | |
Length | 25 m | |
Material | polymer | |
max. operating temperature | 105 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |