570 15MM 25M GELB | Certoplast
Electronics adhesive tape, 15 mm, polymer, yellow, 25 m, 570 15MM 25M GELB
Unit Price (€ / pc.)
5.3431 € *
Available: 0 pcs.
Leadtime: On Request **
Electrician's adhesive tapes, type Vorwerk Certoplast 570.
Excellent for repair, fastening and marking jobs and for bundling
Technical specifications
Width | 15 mm | |
Colour | gelb | |
Length | 25 m | |
Material | Polymer | |
max. operating temperature | 120 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |