570 19MM 25M GRAU | Certoplast
Electronics adhesive tape, 19 mm, polymer, gray, 25 m, 570 19MM 25M GRAU
Unit Price (€ / pc.)
10.1864 € *
Available: 31 pcs.
Leadtime: On Request **
Total Price:
10.19 € *
Price list
Quantity
Price per unit*
1 pcs.
10.1864 €
10 pcs.
8.9607 €
50 pcs.
8.3538 €
150 pcs.
7.9968 €
500 pcs.
7.5803 €
*incl. VAT plus shipping costs
**Subject to prior sale
Electrician's adhesive tapes, type Vorwerk Certoplast 570.
Excellent for repair, fastening and marking jobs and for bundling
Technical specifications
Width | 19 mm | |
Colour | grau | |
Adhesive cement | Naturkautschuk | |
Length | 25 m | |
Material | Polymer | |
max. operating temperature | 105 °C | |
Product type | Elektronik Klebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |