573 50MM 50M SCHWARZ | Certoplast
Mounting adhesive tape, 50 x 0.18 mm, polyester, black, 50 m, 573 50MM 50M SCHWARZ
Unit Price (€ / pc.)
6.1285 € *
Available: 12 pcs.
Leadtime: On Request **
Total Price:
6.13 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1285 €
10 pcs.
5.3907 €
100 pcs.
4.7362 €
250 pcs.
4.5458 €
1000 pcs.
4.2602 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive mounting tape Certoplast 573 SW from Vorwerk
Suitable for use as standard installation tape, e.g. for taping pipes and air ducts and for attaching film to metal, plastic, stucco and concrete. Also suitable for use as sealant for moisture protection. Also used in automotive industry to wrap cable harnesses which are exposed to moisture and splash water.
Design: high-quality PE film combined with viscose scrim and rubber adhesive.
Technical specifications
Width | 50 mm | |
Thickness | 0.18 mm | |
Colour | schwarz | |
Adhesive cement | Naturkautschuk | |
Length | 50 m | |
Material | Polyester | |
max. operating temperature | 80 °C | |
Product type | Montage Klebeband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 59061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |