601 19MM 25M SCHWARZ | Certoplast
Insulation tape, 19 x 0.15 mm, PVC, black, 25 m, 601 19MM 25M SCHWARZ
Unit Price (€ / pc.)
4.7005 € *
Available: 63 pcs.
Leadtime: On Request **
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.1293 €
100 pcs.
3.6295 €
250 pcs.
3.4867 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Insulating tape, type Vorwerk Certoplast 601.
For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.
Roll length 25 m, tape width 19 mm, type 601.
Type: 601-A/19, black
Technical specifications
Width | 19 mm | |
Thickness | 0.15 mm | |
Colour | schwarz | |
Adhesive cement | Acrylat | |
Length | 25 m | |
Material | PVC | |
max. operating temperature | 90 °C | |
Product type | Isolierband |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191012 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |