601 25MM 25M SCHWARZ | Certoplast

Insulation tape, 25 x 0.15 mm, PVC, black, 25 m, 601 25MM 25M SCHWARZ

Order No.: 14L2704
EAN: 4099891436018
MPN:
601 25MM 25M SCHWARZ
Series: 601
601 25MM 25M SCHWARZ Certoplast Adhesive Tapes
Image may differ
Unit Price (€ / pc.)
6.0095 € *
Available: 40 pcs.
Leadtime: 2 Weeks **
Total Price:
6.01 € *
Price list
Quantity
Price per unit*
1 pcs.
6.0095 €
10 pcs.
5.2836 €
100 pcs.
4.6410 €
250 pcs.
4.4625 €
1000 pcs.
4.1650 €
*incl. VAT plus shipping costs
**Subject to prior sale

Insulating tape, type Vorwerk Certoplast 601.

For electrical work such as insulating, bundling, marking etc. Made of PVC, one side coated with waterproof rubber adhesive, flexible, hardly flammable, resistant to aging, moisture-proof and widely resistant to chemical substances. VDE logo, compliant with VDE 0340 type K 10; Thermal resistance: up to +90 °C. Thickness: 0.15 mm.

Roll length 25 m, tape width 25 mm, type 601.

Type: 601-A/25, black

Technical specifications
Width 25 mm
Thickness 0.15 mm
Colour schwarz
Adhesive cement Acrylat
Length 25 m
Material PVC
max. operating temperature 90 °C
Product type Isolierband
Logistics
Country of origin DE
Customs tariff number 39191012
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes