C028499 | CESYS
ISO-U30 USB-Isolator for USB 3.0 SuperSpeed(5 Gbit/s), 5.000 VDC, 3.000 VAC
Order No.: 22K968
EAN: 4262482850016
MPN:
C028499
ISO-U30
Unit Price (€ / pc.)
339.15 € *
Available: 1 pcs.
Leadtime: 1 Week **
USB isolator, C028499, CESYS
The C028499 device offers isolation called ground lift in audio applications, and galvanic isolation in electrical engineering. This isolation eliminates noise and interferences, ensuring clean signal transfer and precise data transmission between host PC and USB device. The C028499 device has superior quality and is easy to use. Insulation: 5000 VDC/3000 VAC, covered currents: 660 mA, USB operating mode: SuperSpeed (5 Gbit/s).
Technical specifications
Version | USB Isolator |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85437090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |