C028529 | CESYS

ISO-U20 USB-Isolator for USB 2.0 Hi-Speed(480 Mbit/s), 2.000 VDC, 500 VAC

Order No.: 22K966
EAN: 4262482850009
MPN:
C028529
ISO-U20
C028529 CESYS USB Measuring Systems Image 1
C028529 CESYS USB Measuring Systems Image 2
C028529 CESYS USB Measuring Systems Image 3
C028529 CESYS USB Measuring Systems Image 4
Image may differ
Unit Price (€ / pc.)
139.825 € *
Available: 2 pcs.
Leadtime: 1 Week **
Total Price:
139.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
139.825 €

USB isolator, C028529, CESYS

The C028529 device offers isolation called ground lift in audio applications, and galvanic isolation in electrical engineering. This isolation eliminates noise and interferences, ensuring clean signal transfer and precise data transmission between host PC and USB device. The C028529 device has superior quality and is easy to use. Insulation: 2000 VDC/500 VAC, covered currents: 340 mA, USB operating mode: Hi-Speed (480 Mbit/s).

Technical specifications
Logistics
Country of origin DE
Customs tariff number 85437090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes