C.A 1550 SET | Chauvin Arnoux
Chauvin Arnoux micromanometer, C.A 1550 SET, P01654555
Order No.: 21K7003
EAN: 3663653008280
MPN:
C.A 1550 SET
P01654555
Unit Price (€ / pc.)
716.38 € *
Available: 0 pcs.
Leadtime: On Request **
Micromanometer with Pitot tube, C.A 1550, Chauvin Arnoux
The CA 1550 micromanometer can be used to check the operation of ventilation and air-conditioning installations, etc.
This compact, ergonomic instrument can be used in various ways: handheld, fixed magnetically to a metal panel, suspended, placed on a flat surface or hooked by means of the Multifix accessory.
Features
- Differential air pressure, air speed and air flow rate
- Manual or automatic temperature compensation
- Atmospheric pressure compensation
- Diagram display in MAP mode
Technical specifications
Resolution | 0,1 Pa | |
Accuracy | ±0,5 % | |
Air Velocity range | 2 bis 60 m/s | |
max. operating temperature | 50 °C | |
measurement range | -2450 bis 2450 Pa | |
min. operating temperature | -10 °C | |
Product type | Mikromanometer | |
Relative Humidity Range | 10 % bis 90 % |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90262020 |
Compliance
RoHS conform | Yes |
SVHC free | Yes |