C.A 1621 | Chauvin Arnoux
C.A 1621 Calibrator Temperature TK
Order No.: 21K7191
EAN: 3760171417522
MPN:
C.A 1621
Unit Price (€ / pc.)
1,149.54 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature calibrator, C.A 1621, Blackvue
The compact, simple-to-use C.A 1621 thermocouple temperature calibrator is capable of measuring and simulating up to 8 types of thermocouples (J, K, T, E, R, S, B, N), as well as a voltage in mV. When used as a battery-powered stand-alone instrument, it offers a long battery life in the field. When connected to the mains, it can be used continuously without any time limit.
Technical specifications
Product type | Thermoelement-Kalibrator | |
measurement range | -200-1800 °C | |
Resolution | 0,01 mV | |
Voltage | 30 V | |
min. operating temperature | -40 °C | |
max. operating temperature | 60 °C | |
Length | 205 mm | |
Width | 98 mm | |
Depth | 46 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90312000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |