C.A 1623 | Chauvin Arnoux
C.A 1623 Calibrator Temperature PT
Order No.: 21K7192
EAN: 3760171417539
MPN:
C.A 1623
Unit Price (€ / pc.)
1,149.54 € *
Available: 0 pcs.
Leadtime: On Request **
Temperature Calibrator, C.A 1623, Chauvin Arnoux
The Chauvin Arnoux CA1623 RTD Temperature Calibrator can be used for the calibration of RTD platinum probes of the following types: Pt 10, Pt 50, Pt 100, Pt 200, Pt 500, Pt 1000 and Pt 100(JIS). It uses both simulation and measurement to measure, generate and simulate both temperature (-200˚C to 800˚C max) and resistance (0 to 3200Ω), thus also allowing the calibration of resistors. Both simulation and measurement are extremely accurate and precise so the user can have confidence when calibrating.
Technical Data
- Temperature calibration min: -200˚C
- Temperature calibration max: 800˚C
- Resistance calibration: 0 to 3200 Ω
Technical specifications
Product type | Widerstandsfühler-Kalibrator | |
measurement range | 0-3200 Ω | |
Resolution | 0,01 mV | |
Voltage | 30 V | |
min. operating temperature | -200 °C | |
max. operating temperature | 800 °C | |
Length | 205 mm | |
Width | 97 mm | |
Depth | 45 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90312000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |