A196A-610 | Chauvin Arnoux
AC current clamp A196A-610, 10000 A (AC), 1000 V (AC), opening 190 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 21K7208
EAN: 3663653000390
MPN:
A196A-610
P01120554
Unit Price (€ / pc.)
312.97 € *
Available: 0 pcs.
Leadtime: 1 Week **
AC Clamp, A196A-610, Chauvin Arnoux
Features
- Measurement range: 100 mA to 10 kAAC
- IEC 61010 1000V CAT III et 600V CAT IV
Technical specifications
TRMS possible | No | |
max. measured current value (AC) | 10000 A | |
Product type | AC-Stromzange | |
max. voltage measuring range (AC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 190 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |