C.A 6416 | Chauvin Arnoux

TRMS grounding clamp C.A 6416, 40 A (AC), opening 35 mm, CAT IV 600 V

Order No.: 21K7121
EAN: 3760171418048
MPN:
C.A 6416
P01122015
C.A 6416 Chauvin Arnoux Clamp Meters
Image may differ
Unit Price (€ / pc.)
1,789.76 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,789.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,789.76 €

Earth and Resistivity Tester, C.A 6416, Chauvin Arnoux

The C.A 6416 earth clamps, delivered in a carrying case, are ideal for quick earth-loop resistance measurements. 600V CAT IV, they display the earth voltage with a dangerous voltage alarm and provide additional safety during measurement. They are particularly easy to use thanks to ergonomic innovations such as a force compensation system to keep the clamp open without any effort and an OLED display, offering visibility over an angle of 180° whatever the lighting conditions. The automatic PRE-HOLD function when the clamp is opened and the automatic jaw calibration function at power-up help to optimize processing of the measurements provided by the clamps.

Technical Data

  • IP rating: IP40
  • Length: 262 mm
  • Width: 55 mm
  • Height: 95 mm
  • Weight: 935 g
Technical specifications
TRMS possible Yes
max. measured value (frequency) 2.083 kHz
max. measured current value (AC) 40 A
max. resistance range 1.5 kΩ
min. Measured value (frequency) 50 Hz
Product type Erdungsprüfzange
Surge voltage category CAT IV 600 V
Pliers opening 35 mm
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes