C.A 6418 | Chauvin Arnoux

Grounding clamp C.A 6418, 20 A (AC), CAT III 150 V, CAT IV 100 V

Order No.: 21K7176
EAN: 3663653005739
MPN:
C.A 6418
C.A 6418 Chauvin Arnoux Clamp Meters Image 1
C.A 6418 Chauvin Arnoux Clamp Meters Image 2
C.A 6418 Chauvin Arnoux Clamp Meters Image 3
Image may differ
Unit Price (€ / pc.)
2,037.28 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
2,037.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,037.28 €

Earth/ground clamp, C.A 6418, Chauvin Arnoux

The C.A 6418 earth/ground clamp, delivered in its carrying case, can be used for quick testing of earth loops, whatever their type. Its clamping capacity allows measurements on 30 x 40mm and 20 x 55mm rectangular bars and cables 32mm in diameter.

Due to ergonomic innovations such as the OLED display providing visibility over an angle of 180 degrees, in all lighting conditions, it is particularly easy to use. The automatic "pre-HOLD" function when the clamp is opened and the automatic calibration of the jaw gap at power-up ensure optimized processing of the measurements provided by the C.A 6418 clamp.

Features

  • Wide measurement range from 0.010 Ω to 1200 Ω
  • Current from 0.5 mA to 20 A
  • Alarms configurable for Ω and A
  • Automatic Pre-Hold mode when the clamp is opened
Technical specifications
TRMS possible No
max. measured current value (AC) 20 A
max. resistance range 1.2 kΩ
Product type Erdungsprüfzange
Surge voltage category CAT III 150 V, CAT IV 100 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes