C.A E6N CVH 1-100/1 | Chauvin Arnoux
AC/DC current clamp C.A E6N CVH 1-100/1, 80 A (AC), CAT III 600 V, CAT IV 300 V
Order No.: 21K7144
EAN: 3760171412428
MPN:
C.A E6N CVH 1-100/1
P01120040A
Unit Price (€ / pc.)
1,585.08 € *
Available: 0 pcs.
Leadtime: On Request **
AC-DC Current Clamp, C.A E6N CVH 1-100/1, Chauvin Arnoux
The "EN" model series offers clamp-on current transformers that use the Hall effect to measure DC and AC currents.
The straight, elongated shape of the pliers jaws allows measurements to be made on cable bundles and in confined spaces, such as in panel wiring and automotive applications.
Features
- Rated current: 80 A AC/DC
- Output signal: DC and AC voltage
- Output/input ratio: 1 mV / mA, 1 mV / A
- Output: via cable and plug (Ø4 mm, insulated)
Technical specifications
max. measured current value (AC) | 80 A | |
Product type | AC/DC-Stromzange | |
Surge voltage category | CAT III 600 V, CAT IV 300 V |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |