C193 | Chauvin Arnoux
AC current clamp C193, 1000 A (AC), 600 V (AC), opening 52 mm, CAT IV 600 V
Order No.: 21K7203
EAN: 3760171412794
MPN:
C193
P01120323B
Unit Price (€ / pc.)
517.65 € *
Standard delivery time from the manufacturer is: 2 Weeks
Current clamp, C193, Chauvin Arnoux
The C Series is a range of high-performance 1,000 A transformer clamps. The round jaw shape and the uniformly-distributed winding guarantee accuracy and minimum phase difference.
It is equipped with an oscillating magnetic element adjustment system and a patented system for gradual assisted jaw opening.
Features
- Measurement range: 1 A to 1,000 A AC
- Clamping Ø / length: 52 mm
- IEC 61010 600 V CAT IV
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | AC current clamp | |
| TRMS possible | No | |
| Pliers opening | 52 mm | |
| Surge voltage category | CAT IV 600 V | |
| max. measured current value (AC) | 1000 A | |
| max. voltage measuring range (AC) | 600 V |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | FR |
| Customs tariff number | 90303100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |