E25 | Chauvin Arnoux

AC/DC current clamp E25, 80 A (DC), 60 A (AC), CAT III 600 V, CAT IV 300 V

Order No.: 21K7210
EAN: 3663653007740
MPN:
E25
P01120025
E25 Chauvin Arnoux Clamp Meters Image 1
E25 Chauvin Arnoux Clamp Meters Image 2
E25 Chauvin Arnoux Clamp Meters Image 3
E25 Chauvin Arnoux Clamp Meters Image 4
E25 Chauvin Arnoux Clamp Meters Image 5
Image may differ
Unit Price (€ / pc.)
674.73 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
674.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
674.73 €

Current clamp, E25, Chauvin Arnoux

The E25 is a current clamp using Hall-effect technology to measure direct and alternating currents.

It offers 2 sensitivities for measuring currents from a few mA up to 80 A with a 20 kHz bandwidth.

The E25 clamp is powered by battery or by a standard 5 V DC mains adapter via its µUSB interface and offers automatic DC Zero adjustment and an automatic power-off function.

Technical specifications
TRMS possible No
max. measured value (frequency) 20 kHz
max. measured current value (AC) 60 A
max. measured current value (DC) 80 A
Product type AC/DC-Stromzange
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin FR
Customs tariff number 90303100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes