E94 | Chauvin Arnoux
Current clamp amperemeter E94, 100 A (DC), 100 A (AC), opening 11.8 mm, CAT III 600 V, CAT IV 300 V
Order No.: 22K7897
EAN: 4099891745196
MPN:
E94
P01120044
Unit Price (€ / pc.)
398.65 € *
Available: 0 pcs.
Leadtime: On Request **
Current clamp, E94, Chauvin Arnoux
The E94 clamp is a current clamp using a hall-effect cell to measure alternating or direct currents without any action on the installation (no need to cut off the current to be measured). The E94 clamp can be used to measure currents from 100 mA to 100 A peak with 2 ranges: 10 A and 100 A. The bandwidth extends from DC to 100 kHz (3 dB).
Features
- Compact design and ergonomic shape for use in spaces where access is difficult
- Measurement sensitivity
- Simple, safe use
- Dimensions: 231 x 36 x 67 mm
- Cable length 3 m
Technical specifications
TRMS possible | No | |
max. measured value (frequency) | 100 kHz | |
max. measured current value (AC) | 100 A | |
max. measured current value (DC) | 100 A | |
Product type | Stromzange Amperemeter | |
Surge voltage category | CAT III 600 V, CAT IV 300 V | |
Pliers opening | 11.8 mm |
Download
Logistics
Country of origin | FR |
Customs tariff number | 90309000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |