F201 | Chauvin Arnoux
TRMS AC multimeter clamp F201, 600 A (AC), 1000 V (DC), 1000 V (AC), opening 34 mm, CAT III 1000 V, CAT IV 600 V
Order No.: 22K7868
EAN: 3760171410530
MPN:
F201
P01120921
Unit Price (€ / pc.)
301.07 € *
Available: 0 pcs.
Leadtime: On Request **
Multimeter Clamp, F201, Chauvin Arnoux
The F201 clamp is ideal for the needs of both self-employed electricians and SME contractors in the electrical sector. Equipped with a fast 12-bit TRMS digital acquisition system, F201 clamps offer particularly accurate measurements whatever the signal's waveform.
Features
- Safe and robust
- Each key corresponds to a single function whatever the mode
- The backlit LCD screen is particularly comfortable to read
- The casing is equipped with a shockproof band to protect against falls
Technical specifications
TRMS possible | Yes | |
max. measured value (frequency) | 20 kHz | |
max. measured current value (AC) | 600 A | |
max. resistance range | 59.99 kΩ | |
min. Measured value (frequency) | 5 kHz | |
Product type | AC-Vielfachmesszange | |
max. voltage measuring range (AC) | 1000 V | |
max. voltage measuring range (DC) | 1000 V | |
Surge voltage category | CAT III 1000 V, CAT IV 600 V | |
Pliers opening | 34 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 90303100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |